
831024589 | |
|---|---|
DigiKey Part Number | 732-831024589TR-ND - Tape & Reel (TR) 732-831024589CT-ND - Cut Tape (CT) 732-831024589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831024589 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831024589 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.9.63700 | kr.96.37 |
| 50 | kr.9.40860 | kr.470.43 |
| 100 | kr.8.06450 | kr.806.45 |
| 500 | kr.7.84258 | kr.3,921.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.60634 | kr.6,606.34 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

