
831019928 | |
|---|---|
DigiKey Part Number | 1923-831019928TR-ND - Tape & Reel (TR) 1923-831019928CT-ND - Cut Tape (CT) 1923-831019928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831019928 |
Description | XTAL OSC XO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831019928 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.9.01500 | kr.90.15 |
| 50 | kr.8.80620 | kr.440.31 |
| 100 | kr.7.54460 | kr.754.46 |
| 500 | kr.7.29100 | kr.3,645.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.18530 | kr.6,185.30 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

