
831018545 | |
|---|---|
DigiKey Part Number | 732-831018545TR-ND - Tape & Reel (TR) 732-831018545CT-ND - Cut Tape (CT) 732-831018545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831018545 |
Description | XTAL OSC XO 60.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831018545 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.13.75800 | kr.137.58 |
| 50 | kr.13.37740 | kr.668.87 |
| 100 | kr.11.47540 | kr.1,147.54 |
| 500 | kr.11.22180 | kr.5,610.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.43392 | kr.9,433.92 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

