IQXO-540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208215809

DigiKey Part Number
1923-830208215809TR-ND - Tape & Reel (TR)
1923-830208215809CT-ND - Cut Tape (CT)
1923-830208215809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208215809
Description
XTAL OSC XO 50.0000MHZ CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208215809 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
10kr.11.77600kr.117.76
50kr.11.26400kr.563.20
100kr.10.75200kr.1,075.20
500kr.9.98400kr.4,992.00
1.000kr.9.21600kr.9,216.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.06404kr.24,192.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000