
830208214809 | |
|---|---|
DigiKey Part Number | 1923-830208214809TR-ND - Tape & Reel (TR) 1923-830208214809CT-ND - Cut Tape (CT) 1923-830208214809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208214809 |
Description | XTAL OSC XO 12.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208214809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 |
| 10 | kr.11.77600 | kr.117.76 |
| 50 | kr.11.26400 | kr.563.20 |
| 100 | kr.10.75200 | kr.1,075.20 |
| 500 | kr.9.98400 | kr.4,992.00 |
| 1.000 | kr.9.21600 | kr.9,216.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25762 | kr.21,772.86 |
| Unit Price without VAT: | kr.12.48000 |
|---|---|
| Unit Price with VAT: | kr.15.60000 |

