
830207370601 | |
---|---|
DigiKey Part Number | 1923-830207370601TR-ND - Tape & Reel (TR) 1923-830207370601CT-ND - Cut Tape (CT) 1923-830207370601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207370601 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207370601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.18000 | kr.10.18 |
10 | kr.9.72800 | kr.97.28 |
50 | kr.9.47200 | kr.473.60 |
100 | kr.8.12800 | kr.812.80 |
500 | kr.7.91680 | kr.3,958.40 |
1.000 | kr.7.40275 | kr.7,402.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.04800 | kr.18,144.00 |
Unit Price without VAT: | kr.10.18000 |
---|---|
Unit Price with VAT: | kr.12.72500 |