
830202536501 | |
|---|---|
DigiKey Part Number | 1923-830202536501TR-ND - Tape & Reel (TR) 1923-830202536501CT-ND - Cut Tape (CT) 1923-830202536501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830202536501 |
Description | XTAL OSC XO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830202536501 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.14.25900 | kr.142.59 |
| 50 | kr.13.92900 | kr.696.45 |
| 100 | kr.11.93820 | kr.1,193.82 |
| 500 | kr.11.60220 | kr.5,801.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.21836 | kr.9,218.36 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

