
830108338709 | |
|---|---|
DigiKey Part Number | 732-830108338709TR-ND - Tape & Reel (TR) 732-830108338709CT-ND - Cut Tape (CT) 732-830108338709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108338709 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108338709 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.4.60800 | kr.46.08 |
| 50 | kr.4.30720 | kr.215.36 |
| 100 | kr.3.80160 | kr.380.16 |
| 500 | kr.3.39200 | kr.1,696.00 |
| 1.000 | kr.3.00160 | kr.3,001.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60928 | kr.7,827.84 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

