
830108213009 | |
|---|---|
DigiKey Part Number | 1923-830108213009TR-ND - Tape & Reel (TR) 1923-830108213009CT-ND - Cut Tape (CT) 1923-830108213009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108213009 |
Description | WE-XTAL QUARTZ CRYSTAL 37.4 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108213009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.3.09100 | kr.30.91 |
| 50 | kr.2.95680 | kr.147.84 |
| 100 | kr.2.82240 | kr.282.24 |
| 500 | kr.2.62080 | kr.1,310.40 |
| 1.000 | kr.2.52634 | kr.2,526.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06400 | kr.6,192.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


