
830108206909 | |
|---|---|
DigiKey Part Number | 1923-830108206909TR-ND - Tape & Reel (TR) 1923-830108206909CT-ND - Cut Tape (CT) 1923-830108206909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108206909 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108206909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.96700 | kr.29.67 |
| 50 | kr.2.83800 | kr.141.90 |
| 100 | kr.2.70900 | kr.270.90 |
| 500 | kr.2.51550 | kr.1,257.75 |
| 1.000 | kr.2.49996 | kr.2,499.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04248 | kr.6,127.44 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |









