25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830107871909

DigiKey Part Number
1923-830107871909TR-ND - Tape & Reel (TR)
1923-830107871909CT-ND - Cut Tape (CT)
1923-830107871909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830107871909
Description
WE-XTAL QUARTZ CRYSTAL 25.0 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830107871909 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.3.85700kr.38.57
50kr.3.68940kr.184.47
100kr.3.52170kr.352.17
500kr.3.27016kr.1,635.08
1.000kr.3.01860kr.3,018.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41488kr.7,244.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750