
830107088501 | |
|---|---|
DigiKey Part Number | 1923-830107088501TR-ND - Tape & Reel (TR) 1923-830107088501CT-ND - Cut Tape (CT) 1923-830107088501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107088501 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107088501 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS05-32.768KHZ-6-T | Abracon LLC | 20.689 | 535-ABS05-32.768KHZ-6-TCT-ND | kr.8.12000 | Parametric Equivalent |
| ECS-.327-6-16-TR3 | ECS Inc. | 53.753 | 50-ECS-.327-6-16-TR3CT-ND | kr.5.77000 | Parametric Equivalent |
| RT1610-32.768-6-TR | Raltron Electronics | 4.970 | 2151-RT1610-32.768-6-TRCT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.9.63700 | kr.96.37 |
| 50 | kr.9.38320 | kr.469.16 |
| 100 | kr.8.05180 | kr.805.18 |
| 500 | kr.7.84258 | kr.3,921.29 |
| 1.000 | kr.6.79014 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.82647 | kr.29,132.35 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |



