
830069383 | |
|---|---|
DigiKey Part Number | 732-830069383TR-ND - Tape & Reel (TR) 732-830069383CT-ND - Cut Tape (CT) 732-830069383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069383 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069383 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL069383 | IQD Frequency Products | 5.703 | 1923-LFXTAL069383CT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.67700 | kr.36.77 |
| 50 | kr.3.42360 | kr.171.18 |
| 100 | kr.3.20800 | kr.320.80 |
| 500 | kr.3.04320 | kr.1,521.60 |
| 1.000 | kr.2.71352 | kr.2,713.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32678 | kr.6,980.34 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



