
830059585 | |
|---|---|
DigiKey Part Number | 732-830059585TR-ND - Tape & Reel (TR) 732-830059585CT-ND - Cut Tape (CT) 732-830059585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059585 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.25100 | kr.32.51 |
| 50 | kr.3.10760 | kr.155.38 |
| 100 | kr.2.96640 | kr.296.64 |
| 500 | kr.2.75454 | kr.1,377.27 |
| 1.000 | kr.2.54607 | kr.2,546.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08980 | kr.6,269.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

