Parametric Equivalent

830035269 | |
|---|---|
DigiKey Part Number | 732-830035269TR-ND - Tape & Reel (TR) 732-830035269CT-ND - Cut Tape (CT) 732-830035269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035269 |
Description | CRYSTAL 30.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.3.30880 | kr.165.44 |
| 100 | kr.3.15840 | kr.315.84 |
| 500 | kr.2.93286 | kr.1,466.43 |
| 1.000 | kr.2.70720 | kr.2,707.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16576 | kr.6,497.28 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |


