24.576 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
4 SMD, No Lead

830033644

DigiKey Part Number
1923-830033644TR-ND - Tape & Reel (TR)
1923-830033644CT-ND - Cut Tape (CT)
1923-830033644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830033644
Description
WE-XTAL QUARTZ CRYSTAL 24.5760 M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.576 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830033644 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.75899kr.3,758.99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.93300kr.49.33
50kr.4.60920kr.230.46
100kr.4.07660kr.407.66
500kr.3.86106kr.1,930.53
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.70300kr.37.03
50kr.3.45660kr.172.83
100kr.3.05780kr.305.78
500kr.3.05106kr.1,525.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500