


830033075 | |
|---|---|
DigiKey Part Number | 732-830033075TR-ND - Tape & Reel (TR) 732-830033075CT-ND - Cut Tape (CT) 732-830033075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830033075 |
Description | WE-XTAL QUARTZ CRYSTAL 25.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830033075 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.93300 | kr.49.33 |
| 50 | kr.4.60920 | kr.230.46 |
| 100 | kr.4.07660 | kr.407.66 |
| 500 | kr.3.86106 | kr.1,930.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.21438 | kr.3,214.38 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


