830003084B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: kr.2.24180
Datasheet
4.096 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003084B

DigiKey Part Number
732-830003084B-ND
Manufacturer
Manufacturer Product Number
830003084B
Description
CRYSTAL 4.0960MHZ 30PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003084B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
130 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
4.096 MHz
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL003084BIQD Frequency Products01923-LFXTAL003084B-NDkr.2.24180Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.65600kr.26.56
50kr.2.39020kr.119.51
100kr.2.13020kr.213.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250