
830003068B | |
|---|---|
DigiKey Part Number | 732-830003068B-ND |
Manufacturer | |
Manufacturer Product Number | 830003068B |
Description | CRYSTAL 4.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 30pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003068B Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003068B | IQD Frequency Products | 693 | 1923-LFXTAL003068B-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.48900 | kr.44.89 |
| 50 | kr.3.96260 | kr.198.13 |
| 100 | kr.3.75330 | kr.375.33 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

