
830003063B | |
|---|---|
DigiKey Part Number | 732-830003063B-ND |
Manufacturer | |
Manufacturer Product Number | 830003063B |
Description | CRYSTAL 3.579545MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 20pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003063B Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003063B | IQD Frequency Products | 91 | 1923-LFXTAL003063B-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.65600 | kr.26.56 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

