
830003037B | |
|---|---|
DigiKey Part Number | 1923-830003037B-ND |
Manufacturer | |
Manufacturer Product Number | 830003037B |
Description | WE-XTAL QUARTZ CRYSTAL 2.0 MHZ; |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 MHz ±50ppm Crystal 20pF 600 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003037B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 50°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.6.97000 | kr.69.70 |
| 50 | kr.6.22080 | kr.311.04 |
| 100 | kr.5.35680 | kr.535.68 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

