
82550080 | |
|---|---|
DigiKey Part Number | 732-82550080TR-ND - Tape & Reel (TR) 732-82550080CT-ND - Cut Tape (CT) 732-82550080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550080 |
Description | VARISTOR 15V 100A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 V 100 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550080 Models |
Category | Varistor Voltage (Max) 17.25 V |
Manufacturer Würth Elektronik | Current - Surge 100 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1050 pF @ 1 kHz |
Maximum AC Volts 8 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 11 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 12.75 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.32040 | kr.116.02 |
| 100 | kr.1.99710 | kr.199.71 |
| 500 | kr.1.89566 | kr.947.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89566 | kr.7,582.64 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


