
82541350 | |
|---|---|
DigiKey Part Number  | 732-13304-2-ND - Tape & Reel (TR) 732-13304-1-ND - Cut Tape (CT) 732-13304-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 82541350  | 
Description  | VARISTOR 56V 200A 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 82541350 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Maximum AC Volts  | 35 V  | |
Maximum DC Volts  | 45 V  | |
Varistor Voltage (Min)  | 50.4 V  | |
Varistor Voltage (Typ)  | 56 V  | |
Varistor Voltage (Max)  | 61.6 V  | |
Current - Surge  | 200 A  | |
Energy  | 0.8J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 400 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Features  | -  | |
Mounting Type  | Surface Mount, MLCV  | |
Package / Case  | 1206 (3216 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 | 
| 5 | kr.5.12000 | kr.25.60 | 
| 10 | kr.4.96600 | kr.49.66 | 
| 20 | kr.4.49900 | kr.89.98 | 
| 50 | kr.3.70560 | kr.185.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.3.24864 | kr.12,994.56 | 
| Unit Price without VAT: | kr.6.59000 | 
|---|---|
| Unit Price with VAT: | kr.8.23750 | 

