


| 82536110 | |
|---|---|
| DigiKey Part Number | 732-2539-2-ND - Tape & Reel (TR) 732-2539-1-ND - Cut Tape (CT) 732-2539-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 82536110 | 
| Description | VARISTOR 18V 30A 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 82536110 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Maximum AC Volts | 11 V | |
| Maximum DC Volts | 14 V | |
| Varistor Voltage (Min) | 14.4 V | |
| Varistor Voltage (Typ) | 18 V | |
| Varistor Voltage (Max) | 21.6 V | |
| Current - Surge | 30 A | |
| Energy | 0.1J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 100 pF @ 1 MHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 0603 (1608 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 | 
| 50 | kr.4.40320 | kr.220.16 | 
| 100 | kr.4.21760 | kr.421.76 | 
| 500 | kr.4.03200 | kr.2,016.00 | 
| 1.000 | kr.3.85280 | kr.3,852.80 | 
| 2.000 | kr.3.67360 | kr.7,347.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.97216 | kr.11,888.64 | 
| Unit Price without VAT: | kr.4.48000 | 
|---|---|
| Unit Price with VAT: | kr.5.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark