


824550451 | |
|---|---|
DigiKey Part Number | 732-9927-2-ND - Tape & Reel (TR) 732-9927-1-ND - Cut Tape (CT) 732-9927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550451 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V (Max) | |
Voltage - Breakdown (Min) | 52.65V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.10.15000 | kr.101.50 |
| 100 | kr.9.09440 | kr.909.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.15392 | kr.3,576.96 |
| 1.000 | kr.6.09408 | kr.6,094.08 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

