

824541171 | |
---|---|
DigiKey Part Number | 732-824541171TR-ND - Tape & Reel (TR) 732-824541171CT-ND - Cut Tape (CT) 732-824541171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541171 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.5.83700 | kr.58.37 |
50 | kr.5.19040 | kr.259.52 |
100 | kr.4.53760 | kr.453.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.69792 | kr.1,848.96 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |