


824540901 | |
|---|---|
DigiKey Part Number  | 732-9867-2-ND - Tape & Reel (TR) 732-9867-1-ND - Cut Tape (CT) 732-9867-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 824540901  | 
Description  | TVS DIODE 90VWM 146VC DO214AB  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 824540901 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 90V (Max)  | |
Voltage - Breakdown (Min)  | 105.5V (Typ)  | |
Voltage - Clamping (Max) @ Ipp  | 146V  | |
Current - Peak Pulse (10/1000µs)  | 10.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.5.24200 | kr.52.42 | 
| 100 | kr.4.69120 | kr.469.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.69792 | kr.1,848.96 | 
| 1.000 | kr.3.14496 | kr.3,144.96 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 

