
824045810 | |
---|---|
DigiKey Part Number | 732-824045810TR-ND - Tape & Reel (TR) 732-824045810CT-ND - Cut Tape (CT) 732-824045810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824045810 |
Description | TVS DIODE 20VWM 25.5V DFN16102L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
EDA/CAD Models | 824045810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 25.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 240pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
50 | kr.6.53440 | kr.326.72 |
100 | kr.6.13120 | kr.613.12 |
250 | kr.5.59360 | kr.1,398.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.61378 | kr.13,841.34 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |