6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: ESD Live Demonstration

8240136

DigiKey Part Number
732-4472-2-ND - Tape & Reel (TR)
732-4472-1-ND - Cut Tape (CT)
732-4472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8240136
Description
TVS DIODE 3.3VWM 6VC SOT1434
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
8240136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.09000kr.8.09
10kr.7.69100kr.76.91
50kr.7.17960kr.358.98
100kr.6.67390kr.667.39
500kr.5.90288kr.2,951.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.72713kr.14,181.39
Manufacturers Standard Package
Unit Price without VAT:kr.8.09000
Unit Price with VAT:kr.10.11250