Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82380050100

DigiKey Part Number
732-13302-2-ND - Tape & Reel (TR)
732-13302-1-ND - Cut Tape (CT)
732-13302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82380050100
Description
ESD SUPPRESSOR ARRAY 0508; 5VDC;
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82380050100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
4
Manufacturer
Würth Elektronik
Capacitance @ Frequency
10 pF @ 1 MHz
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, MLCV
Part Status
Active
Package / Case
0508 (1220 Metric)
Maximum DC Volts
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
5kr.7.05000kr.35.25
10kr.6.51100kr.65.11
20kr.6.09250kr.121.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.53484kr.22,139.36
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750