
82357120220 | |
|---|---|
DigiKey Part Number | 732-82357120220TR-ND - Tape & Reel (TR) 732-82357120220CT-ND - Cut Tape (CT) 732-82357120220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82357120220 |
Description | TVS DEVICE TVS DIODE 55V 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 1 Circuit 55V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | 82357120220 Models |
Category | Technology TVS Diode |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 55V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.15580 | kr.115.58 |
| 500 | kr.0.86288 | kr.431.44 |
| 1.000 | kr.0.76822 | kr.768.22 |
| 2.000 | kr.0.68846 | kr.1,376.92 |
| 5.000 | kr.0.60200 | kr.3,010.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72276 | kr.7,227.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

