
82356050560 | |
|---|---|
DigiKey Part Number | 732-82356050560TR-ND - Tape & Reel (TR) 732-82356050560CT-ND - Cut Tape (CT) 732-82356050560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356050560 |
Description | TVS DEVICE TVS DIODE 55V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 1 Circuit 55V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | 82356050560 Models |
Category | Technology TVS Diode |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Voltage - Clamping 55V | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.26160 | kr.63.08 |
| 100 | kr.1.09050 | kr.109.05 |
| 500 | kr.0.94466 | kr.472.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94466 | kr.3,778.64 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

