
820551311 | |
|---|---|
DigiKey Part Number | 732-13281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 820551311 |
Description | VARISTOR 200V 400A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | 820551311 Models |
Category | Varistor Voltage (Max) 220 V |
Manufacturer Würth Elektronik | Current - Surge 400 A |
Series | Energy 7.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 135 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.72620 | kr.4,089.30 |
| Unit Price without VAT: | kr.2.72620 |
|---|---|
| Unit Price with VAT: | kr.3.40775 |

