
820542511 | |
|---|---|
DigiKey Part Number | 732-820542511TR-ND - Tape & Reel (TR) 732-820542511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820542511 |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820542511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.35000 | kr.5.35 |
| 10 | kr.4.23100 | kr.42.31 |
| 20 | kr.3.81850 | kr.76.37 |
| 75 | kr.2.90933 | kr.218.20 |
| 375 | kr.2.74133 | kr.1,028.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.46717 | kr.1,850.38 |
| Unit Price without VAT: | kr.5.35000 |
|---|---|
| Unit Price with VAT: | kr.6.68750 |

