
| 820525511 | |
|---|---|
| DigiKey Part Number | 732-820525511-ND | 
| Manufacturer | |
| Manufacturer Product Number | 820525511 | 
| Description | VARISTOR 910V 6.5KA DISC 20MM | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 820525511 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 550 V | |
| Maximum DC Volts | 745 V | |
| Varistor Voltage (Min) | 819 V | |
| Varistor Voltage (Typ) | 910 V | |
| Varistor Voltage (Max) | 1.001 kV | |
| Current - Surge | 6.5 kA | |
| Energy | 408J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 430 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 | 
| 10 | kr.10.29800 | kr.102.98 | 
| 25 | kr.9.02160 | kr.225.54 | 
| 50 | kr.8.30080 | kr.415.04 | 
| 150 | kr.7.20600 | kr.1,080.90 | 
| Unit Price without VAT: | kr.12.48000 | 
|---|---|
| Unit Price with VAT: | kr.15.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark