
820445511E | |
|---|---|
DigiKey Part Number | 732-13251-ND |
Manufacturer | |
Manufacturer Product Number | 820445511E |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820445511E Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Würth Elektronik | Current - Surge 6 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E14A911S1 | Panasonic Industry | 1.740 | P124373-ND | kr.6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.6.62800 | kr.66.28 |
| 50 | kr.6.07800 | kr.303.90 |
| 100 | kr.5.57220 | kr.557.22 |
| 250 | kr.5.06032 | kr.1,265.08 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |


