



810911008 | |
|---|---|
DigiKey Part Number | 732-13604-ND |
Manufacturer | |
Manufacturer Product Number | 810911008 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.23000 | kr.118.23 |
| 5 | kr.112.61800 | kr.563.09 |
| 9 | kr.106.98444 | kr.962.86 |
| 27 | kr.95.72519 | kr.2,584.58 |
| 63 | kr.84.46333 | kr.5,321.19 |
| Unit Price without VAT: | kr.118.23000 |
|---|---|
| Unit Price with VAT: | kr.147.78750 |

