79578211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79578211

DigiKey Part Number
732-12330-ND
Manufacturer
Manufacturer Product Number
79578211
Description
BATT HOLDER COIN 24.5MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
79578211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.374" (9.50mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.13.22000kr.13.22
10kr.12.71300kr.127.13
25kr.11.24360kr.281.09
50kr.9.77560kr.488.78
100kr.8.80040kr.880.04
200kr.7.81935kr.1,563.87
Manufacturers Standard Package
Unit Price without VAT:kr.13.22000
Unit Price with VAT:kr.16.52500