
78931812518 | |
|---|---|
DigiKey Part Number | 732-78931812518TR-ND - Tape & Reel (TR) 732-78931812518CT-ND - Cut Tape (CT) 732-78931812518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78931812518 |
Description | XFMR P-P DC/DC CONV 86UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 420kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 78931812518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Push-Pull Converters | |
Intended Chipset | RS-485 | |
Chipset Manufacturer | Monolithic Power Systems Inc | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500V | |
Inductance @ Frequency | 86µH @ 10kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.364" L x 0.327" W (9.25mm x 8.30mm) | |
Height - Seated (Max) | 0.171" (4.34mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.57000 | kr.46.57 |
| 10 | kr.44.73700 | kr.447.37 |
| 50 | kr.41.00920 | kr.2,050.46 |
| 100 | kr.37.28100 | kr.3,728.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.26.84232 | kr.24,158.09 |
| Unit Price without VAT: | kr.46.57000 |
|---|---|
| Unit Price with VAT: | kr.58.21250 |


