78614150960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614150960

DigiKey Part Number
732-78614150960TR-ND - Tape & Reel (TR)
732-78614150960CT-ND - Cut Tape (CT)
732-78614150960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614150960
Description
ROUND SPACER STEEL 15MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614150960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.646" (16.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.43000kr.18.43
10kr.17.01100kr.170.11
50kr.15.28320kr.764.16
100kr.12.97280kr.1,297.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.67564kr.2,918.91
500kr.10.38528kr.5,192.64
Manufacturers Standard Package
Unit Price without VAT:kr.18.43000
Unit Price with VAT:kr.23.03750