Round Spacer Unthreaded Steel 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614050960

DigiKey Part Number
732-78614050960TR-ND - Tape & Reel (TR)
732-78614050960CT-ND - Cut Tape (CT)
732-78614050960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614050960
Description
ROUND SPACER STEEL 5MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614050960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.252" (6.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.48000kr.13.48
10kr.12.44900kr.124.49
50kr.11.17780kr.558.89
100kr.9.49440kr.949.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.7.59294kr.4,935.41
Manufacturers Standard Package
Unit Price without VAT:kr.13.48000
Unit Price with VAT:kr.16.85000