
78614040360 | |
|---|---|
DigiKey Part Number | 732-78614040360TR-ND - Tape & Reel (TR) 732-78614040360CT-ND - Cut Tape (CT) 732-78614040360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614040360 |
Description | ROUND SPACER M3 STEEL 4MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614040360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.213" (5.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.48000 | kr.13.48 |
| 10 | kr.12.44900 | kr.124.49 |
| 50 | kr.11.17780 | kr.558.89 |
| 100 | kr.9.49440 | kr.949.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.7.59295 | kr.5,694.71 |
| Unit Price without VAT: | kr.13.48000 |
|---|---|
| Unit Price with VAT: | kr.16.85000 |











