
78614030960 | |
|---|---|
DigiKey Part Number | 732-78614030960TR-ND - Tape & Reel (TR) 732-78614030960CT-ND - Cut Tape (CT) 732-78614030960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614030960 |
Description | ROUND SPACER STEEL 3MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614030960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.173" (4.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.45000 | kr.12.45 |
| 10 | kr.11.50000 | kr.115.00 |
| 50 | kr.10.33300 | kr.516.65 |
| 100 | kr.8.77200 | kr.877.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.01825 | kr.5,614.60 |
| Unit Price without VAT: | kr.12.45000 |
|---|---|
| Unit Price with VAT: | kr.15.56250 |

