
7847806221 | |
|---|---|
DigiKey Part Number | 732-7847806221TR-ND - Tape & Reel (TR) 732-7847806221CT-ND - Cut Tape (CT) 732-7847806221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847806221 |
Description | FIXED IND 220NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7847806221 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 20 | kr.0.28550 | kr.5.71 |
| 100 | kr.0.25990 | kr.25.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20922 | kr.836.88 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

