
7847804390 | |
|---|---|
DigiKey Part Number | 732-7847804390TR-ND - Tape & Reel (TR) 732-7847804390CT-ND - Cut Tape (CT) 732-7847804390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847804390 |
Description | FIXED IND 39NH 200MA 1.06 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 200 mA 1.06Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7847804390 Models |
Category | DC Resistance (DCR) 1.06Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 20 | kr.0.17100 | kr.3.42 |
| 100 | kr.0.15220 | kr.15.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12680 | kr.1,268.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

