WE-PDA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PDA Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

784770330

DigiKey Part Number
732-11751-2-ND - Tape & Reel (TR)
732-11751-1-ND - Cut Tape (CT)
732-11751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784770330
Description
FIXED IND 33UH 3.4A 55 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1280
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 07/01/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.19000kr.16.19
10kr.14.43800kr.144.38
50kr.13.40920kr.670.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.34720kr.5,673.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.19000
Unit Price with VAT:kr.20.23750