
78439370047 | |
|---|---|
DigiKey Part Number | 732-78439370047TR-ND - Tape & Reel (TR) 732-78439370047CT-ND - Cut Tape (CT) 732-78439370047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439370047 |
Description | FIXED IND 4.7UH 17A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 17 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439370047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.1mOhm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 47.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.30000 | kr.43.30 |
| 10 | kr.39.75200 | kr.397.52 |
| 50 | kr.36.70860 | kr.1,835.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.25.36000 | kr.3,804.00 |
| Unit Price without VAT: | kr.43.30000 |
|---|---|
| Unit Price with VAT: | kr.54.12500 |

