
78439369100 | |
|---|---|
DigiKey Part Number | 732-78439369100TR-ND - Tape & Reel (TR) 732-78439369100CT-ND - Cut Tape (CT) 732-78439369100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369100 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9.4 A 11mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.99000 | kr.33.99 |
| 10 | kr.31.21800 | kr.312.18 |
| 50 | kr.28.83160 | kr.1,441.58 |
| 100 | kr.26.76750 | kr.2,676.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.67250 | kr.5,901.75 |
| Unit Price without VAT: | kr.33.99000 |
|---|---|
| Unit Price with VAT: | kr.42.48750 |

