
78439369068 | |
|---|---|
DigiKey Part Number | 732-78439369068TR-ND - Tape & Reel (TR) 732-78439369068CT-ND - Cut Tape (CT) 732-78439369068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369068 |
Description | FIXED IND 6.8UH 10.5A 7.16 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.16mOhm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 23.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.30.68600 | kr.306.86 |
| 50 | kr.28.33980 | kr.1,416.99 |
| 100 | kr.26.31100 | kr.2,631.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.59060 | kr.5,877.18 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

