
78439369033 | |
---|---|
DigiKey Part Number | 732-78439369033TR-ND - Tape & Reel (TR) 732-78439369033CT-ND - Cut Tape (CT) 732-78439369033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369033 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 3.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.73000 | kr.33.73 |
10 | kr.30.97600 | kr.309.76 |
50 | kr.28.60800 | kr.1,430.40 |
100 | kr.26.56000 | kr.2,656.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.19.52000 | kr.5,856.00 |
Unit Price without VAT: | kr.33.73000 |
---|---|
Unit Price with VAT: | kr.42.16250 |